
16-Bit Bidirectional Bus Transceiver with 3-State Outputs, featuring CMOS technology and a 6.3ns propagation delay. This surface-mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage, and supports bidirectional data flow with 16 channels. It offers 24mA high and low level output current, a 9.8ns turn-on delay, and is packaged in a 56-SSOP with gold contact plating. Rated for -40°C to 85°C operation, this RoHS compliant device is designed for efficient bus interfacing.
Texas Instruments CY74FCT162646ATPVC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.8ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT162646ATPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.