Texas Instruments CY74FCT162646CTPVCT technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CY74FCT162646CTPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.