
20-bit buffer/driver with 3-state outputs, featuring 20 input and 20 output lines. This logic IC operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 15ns. Designed for surface mounting in an SSOP package with gold contact plating, it supports both inverting and non-inverting logic functions. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 1W.
Texas Instruments CY74FCT162827ATPVC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT162827ATPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
