
20-bit bus interface D-type latches with 3-state outputs, featuring 2 independent circuits. This surface mount component offers 20 input and 20 output lines, with a non-inverting logic function. Operating from a 4.5V to 5.5V supply voltage, it provides a low-level output current of 24mA and a high-level output current of -24mA. The device operates within a temperature range of -40°C to 85°C and boasts a propagation delay of 15ns. Packaged in a 56-SSOP with gold contact plating, this RoHS compliant component is designed for reliable bus interfacing.
Texas Instruments CY74FCT162841CTPVC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Height | 2.59mm |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 18.54mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 20.5mA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.024508oz |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT162841CTPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
