18-bit universal bus transceiver, featuring 3-state outputs and bidirectional data flow. Operates with a 3.3V nominal supply voltage (2.7V to 3.6V range) and offers a propagation delay of 5.3ns. This industrial-grade component, housed in a 56-terminal TSSOP package, supports independent control and positive edge triggering. Maximum output current (Iol) is 0.024A, with a wide operating temperature range of -40°C to 85°C.
Texas Instruments CY74FCT163501CPAC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 18 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CY74FCT163501CPAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.