18-bit universal bus transceiver featuring 3-state outputs, designed for industrial temperature ranges (-40 to 85°C). This registered bus transceiver operates with a nominal supply voltage of 3.3V (2.7V to 3.6V) and offers bidirectional data flow with independent control. Key specifications include a 5.3ns maximum propagation delay and a 4.6ns propagation delay at nominal supply voltage. The component is housed in a 56-terminal, 7.49mm width, 18.415mm length SSOP package.
Texas Instruments CY74FCT163501CPVC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.49 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.3 |
| Number of Bits | 18 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CY74FCT163501CPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.