
16-bit transparent D-type latches with 3-state outputs, featuring 2 independent circuits. This surface mount component operates from a 4.5V to 5.5V supply, with a typical 5V operating voltage. It offers a 32mA low-level output current and -32mA high-level output current, with a total output current of 64mA. The device boasts a 6.7ns propagation delay and 2ns turn-on delay time, packaged in a 48-TSSOP with gold contact plating. This RoHS compliant, lead-free component is designed for operation between -40°C and 85°C.
Texas Instruments CY74FCT16373ATPACT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 16.5mA |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16373ATPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
