16-bit transparent D-type latches with 3-state outputs, featuring 2 independent circuits and 16 input/output lines. This surface-mount component operates with a 4.5V to 5.5V supply voltage and a typical 5V operating voltage, drawing 16.5mA operating supply current. It offers a high level output current of -32mA and a low level output current of 32mA, with a total output current of 64mA. The device boasts a 6.7ns propagation delay and a 2ns turn-on delay time, operating across a temperature range of -40°C to 85°C. Packaged in a 48-SSOP with gold contact plating, this RoHS and REACH SVHC compliant component utilizes CMOS technology.
Sign in to ask questions about the Texas Instruments CY74FCT16373ATPVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT16373ATPVC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Current | 16.5mA |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16373ATPVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.