
Dual 8-bit D-type transparent latch with true outputs, featuring 16 input and 16 output lines. This surface mount IC operates with a supply voltage range of 4.5V to 5.5V, offering a high-level output current of 64mA and a low-level output current of 32mA. With a propagation delay of 5.2ns and a turn-on delay time of 2ns, it supports non-inverting logic. The component is RoHS compliant, lead-free, and operates within a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT16373ATVR technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 16.5mA |
| Turn-On Delay Time | 2ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16373ATVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.