
The CY74FCT16373ATVRG4 is a dual 16-bit latch from Texas Instruments, featuring a TFSOP package and surface mount. It operates within a temperature range of -40°C to 85°C and can supply up to 64mA of high-level output current. The device is RoHS compliant and has a propagation delay of 5.2ns. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TFSOP |
| High Level Output Current | 64mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 16.5mA |
| Turn-On Delay Time | 2ns |
| Weight | 0.004356oz |
| RoHS | Compliant |