
Dual 8-bit D-type transparent latch with true outputs, featuring 16 bits total and 2 independent circuits. Operates from a 4.5V to 5.5V supply voltage with a typical 5V operating voltage. Offers 3-state outputs with a low level output current of 64mA and high level output current of -32mA. Surface mountable in a TFSOP package, this logic driver boasts a 5.5ns propagation delay and operates within a -40°C to 85°C temperature range.
Texas Instruments CY74FCT16373CTVRE4 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 16.5mA |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.004356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16373CTVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
