16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output, featuring positive edge clock triggering and non-inverting polarity. This surface mount component operates with a 5V supply voltage (4.5V to 5.5V range) and offers a propagation delay of 6.5ns. It provides 64mA low-level output current and -32mA high-level output current, with a 3-state output type. Designed for a wide operating temperature range of -40°C to 85°C, this RoHS compliant integrated circuit is packaged in a 48-SSOP.
Texas Instruments CY74FCT16374ATPVCT technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16374ATPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.