
16-bit edge-triggered D-type flip-flops with 3-state outputs, featuring positive edge clock triggering and non-inverting polarity. This logic IC offers 8 input lines and 3 output lines per element, with a total of 16 bits across two 8-bit elements. Operating at 5V with a supply voltage range of 4.5V to 5.5V, it provides a high level output current of -32mA and a low level output current of 64mA. The component is surface mountable in a 48-SSOP package with gold contact plating, operating from -40°C to 85°C, and boasts a propagation delay of 5.2ns.
Texas Instruments CY74FCT16374CTPVC technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Capacitance | 4.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16374CTPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
