The CY74FCT16374ETPACT is a dual 8-bit bus driver from Texas Instruments, designed for industrial temperature applications. It operates from a 5V supply voltage, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device features a propagation delay of 3.7ns and can handle a maximum output current of 64mA. It is packaged in a TSSOP-48 package and is suitable for use in a variety of logic IC applications, including buffers and line drivers.
Sign in to ask questions about the Texas Instruments CY74FCT16374ETPACT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT16374ETPACT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.7 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CY74FCT16374ETPACT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.