
16-bit edge-triggered D-type flip-flops with 3-state output, featuring positive edge clocking and non-inverting polarity. This CMOS logic IC offers 16 bits of storage, organized into two 8-bit elements, each with 8 input lines and 3 output lines. Operating at a 5V supply voltage, it supports a range of 4.5V to 5.5V, with a maximum operating temperature of 85°C and a minimum of -40°C. The device boasts a 10ns propagation delay and a 2ns turn-on delay time, with output currents of 64mA (low) and -32mA (high). Packaged in a 48-SSOP with gold contact plating, this surface-mount component is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments CY74FCT16374TPVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT16374TPVC technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16374TPVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
