
Dual 8-bit D-type flip-flop buffer/line driver, featuring true outputs and positive edge clock triggering. This surface mount IC offers 8-bit data buffering per element, with 64mA high and low level output current. Operating across a 4.5V to 5.5V supply range, it boasts a 10ns propagation delay and 2ns turn-on delay. Packaged in a 48-pin SSOP, this RoHS compliant component is designed for reliable performance from -40°C to 85°C.
Texas Instruments CY74FCT16374TPVCT technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | 64mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16374TPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
