
The CY74FCT163CTQCT is a 4-bit synchronous counter from Texas Instruments, fabricated using CMOS technology. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The counter features a propagation delay of 7.8ns and is available in a lead-free SSOP16 package, packaged in tape and reel quantities of 2500. The device is RoHS compliant and suitable for surface mount applications.
Texas Instruments CY74FCT163CTQCT technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.8ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Weight | 0.002628oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT163CTQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
