
The CY74FCT163CTSOC is a 4-bit synchronous counter from Texas Instruments, featuring a positive edge trigger type and a maximum operating temperature of 85°C. It is available in a lead-free SOIC package and is compliant with RoHS and Reach SVHC regulations. The counter has a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V, making it suitable for a range of applications. It is a surface-mount device and is packaged in a rail/Tube with 40 units per package.
Texas Instruments CY74FCT163CTSOC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT163CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
