
Synchronous 4-Bit Binary Counter 16-SOIC -40 to 85
Texas Instruments CY74FCT163CTSOCT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.8ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT163CTSOCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.