The CY74FCT163CTSOCTG4 is a 4-bit counter from Texas Instruments with a synchronous reset feature. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. This counter is designed for use in logic applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.014829oz |
| RoHS | Compliant |