Texas Instruments CY74FCT163H245CPVC technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CY74FCT163H245CPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.