
18-bit universal bus transceiver featuring 3-state outputs, designed for surface mount applications in a 56-SSOP package. This non-inverting logic IC operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V and a low operating supply current of 5µA. It offers a high level output current of 64mA and a low level output current of 32mA, with a propagation delay of 5.3ns. Suitable for a wide temperature range from -40°C to 85°C, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Texas Instruments CY74FCT16500CTPVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT16500CTPVC technical specifications.
| Package/Case | SSOP |
| Height | 2.59mm |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Length | 18.41mm |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Operating Supply Current | 5uA |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.024508oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16500CTPVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.