
18-bit universal bus transceiver featuring 3-state outputs, designed for bidirectional data flow. This surface-mount component operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a high level output current of 64mA and a low level output current of 32mA, with a propagation delay of 6ns. The device is housed in a 56-SSOP package with gold contact plating and is RoHS compliant.
Texas Instruments CY74FCT16501ATPVC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16501ATPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.