
The CY74FCT16501ATPVCT is a non-inverting transceiver with a high level output current of 64mA and a maximum supply voltage of 5.5V. It is available in an SSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 5.6ns. It is a single circuit with 18 bits and is part of the 74FCT series.
Sign in to ask questions about the Texas Instruments CY74FCT16501ATPVCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT16501ATPVCT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16501ATPVCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.