16-Bit Registered Transceiver with 3-State Outputs, featuring bidirectional data flow and inverting logic. This CMOS technology component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a 6.5ns propagation delay and 9ns turn-on delay time, supporting 16 channels with 8 bits per element across two circuits. The device is housed in a 56-TSSOP package with gold contact plating, suitable for surface mounting and operating within a -40°C to 85°C temperature range.
Texas Instruments CY74FCT16543ATPACT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16543ATPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.