
16-bit bus transceiver and register with 3-state outputs, featuring 8 bits per element and 2 circuits for 16 channels. Operates with a supply voltage of 4.5V to 5.5V, typically 5V, and supports a high level output current of 64mA and low level output current of 32mA. This surface mount component in an SSOP package offers a propagation delay of 9ns and turn-on delay time of 14ns, with a maximum power dissipation of 1W. It functions as an inverting transceiver with non-inverting polarity and is RoHS compliant, operating within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.024508oz |
| RoHS | Compliant |