56-pin, 56-terminal, industrial-grade registered bus transceiver with 3-state outputs. Features 8-bit bidirectional data transfer, positive edge triggering, and independent control. Operates from a 4.5V to 5.5V supply with a nominal voltage of 5V. Offers a maximum propagation delay of 3.8ns and a maximum output low current (Iol) of 0.064A. Packaged in a 56-lead SSOP (R-PDSO-G56) with dimensions of 18.415mm length and 7.49mm width, suitable for -40°C to 85°C operation.
Texas Instruments CY74FCT16652ETPVCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.49 |
| Length | 18.415 |
| Pin Count | 56 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 3.8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CY74FCT16652ETPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.