18-Bit D-Type Flip-Flops with 3-State Outputs, featuring positive edge clock triggering and non-inverting polarity. This buffer/line driver IC offers 9 input lines and 9 output lines per element, with two independent 9-bit circuits. It operates with a 5V supply voltage (4.5V to 5.5V range), supporting a high level output current of -32mA and a low level output current of 64mA. Packaged in a 56-SSOP for surface mounting, this lead-free and RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments CY74FCT16823CTPVCT technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16823CTPVCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.