
20-bit bus interface D-type latches with 3-state outputs, featuring 2 independent circuits. This surface mount component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers 32mA low-level and -32mA high-level output current, and a 64mA total output current. The non-inverting logic function provides a 23ns propagation delay and 1.5ns turn-on delay. Packaged in SSOP with gold contact plating, this lead-free, RoHS compliant component is designed for operation between -40°C and 85°C.
Texas Instruments CY74FCT16841ATPVC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Output Lines | 20 |
| Operating Supply Voltage | 5V |
| Output Current | 64mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 20.5mA |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16841ATPVC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.