
16-Bit Registered Transceiver with 3-State Outputs, featuring bidirectional data flow and CMOS technology. This integrated circuit offers 16 channels with 8 bits per element, supporting 2 circuits and 2 elements. It operates with a 5V supply voltage, a 4.5V to 5.5V range, and provides a high level output current of -32mA and a low level output current of 64mA. The component is housed in a 56-SSOP package with gold contact plating, designed for surface mounting and operating within a temperature range of -40°C to 85°C. Propagation delay is 10ns, with a turn-on delay time of 10.5ns.
Sign in to ask questions about the Texas Instruments CY74FCT16952ATPVC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT16952ATPVC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16952ATPVC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
