The CY74FCT16952ATPVCT is an 8-bit dual inverting transceiver from Texas Instruments. It features a high level output current of 64mA and a low level output current of 64mA. The device operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SSOP package. The transceiver is RoHS compliant and is suitable for use in a variety of logic applications.
Texas Instruments CY74FCT16952ATPVCT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 64mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
No datasheet is available for this part.