
16-bit registered transceiver with 3-state outputs, featuring bidirectional data flow and a push-pull output type. This surface-mount IC operates from a 4.5V to 5.5V supply, with a typical operating voltage of 5V. It offers a high level output current of -32mA and a low level output current of 64mA, with a propagation delay of 6.3ns. The component is housed in a 56-TSSOP package with gold contact plating, suitable for operation between -40°C and 85°C. It is RoHS compliant and lead-free.
Texas Instruments CY74FCT16952CTPACT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.3ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT16952CTPACT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.