
This 4-bit synchronous counter is packaged in a surface-mount SOIC package and operates over a temperature range of -40°C to 85°C. It is RoHS compliant and features a positive edge trigger type. The counter is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments CY74FCT191ATSOCTG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Sync/Async | Synchronous |
| RoHS | Compliant |
No datasheet is available for this part.