
The CY74FCT191CTSOC is a 4-bit synchronous counter from Texas Instruments, fabricated using CMOS technology. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.75V and 5.25V. The counter features a propagation delay of 11ns and is available in a lead-free SOIC-40 package, compliant with RoHS regulations.
Texas Instruments CY74FCT191CTSOC technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT191CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.