8-bit, dual-circuit buffer/inverter IC with 3-state outputs. Features 4.1ns propagation delay, 12mA high/low output current, and operates from a 4.75V to 5.25V supply. This surface mount component is packaged in a 20-pin QSOP and operates within a temperature range of -40°C to 85°C. RoHS compliant and supplied on tape and reel.
Texas Instruments CY74FCT2240CTQCTG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2240CTQCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.