
Dual 4-bit buffer/inverter with 3-state outputs. Features 8-bit input and 8-bit output lines, operating from a 4.75V to 5.25V supply. Offers 12mA high and low level output current with an 8ns propagation delay. This surface mount SOIC package is RoHS compliant and operates within a -40°C to 85°C temperature range.
Texas Instruments CY74FCT2240TSOC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1150 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2240TSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.