
The 74FCT2240 is a dual 3-STATE inverter logic IC with 8 inputs and 8 outputs. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 8ns. The device is available in a SOIC-14 package and is RoHS compliant. It can supply up to 12mA of current at high level and 12mA at low level. The 74FCT2240 is a surface mount device with a quiescent current of 200uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1150 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |