
Octal buffer/line driver featuring 3-state outputs and series damping resistors. This surface mount device operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. It offers 8 non-inverting buffer channels, each with 4 bits per element, and supports a low level output current of 12mA and a high level output current of -15mA. The component boasts a propagation delay of 4.1ns and a turn-on delay time of 5.8ns, with an operating temperature range of -40°C to 85°C. Packaged in a 20-SOIC with gold contact plating, this RoHS compliant component is designed for CMOS technology.
Texas Instruments CY74FCT2244CTSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2244CTSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
