
8-bit, 3-state buffer/driver IC with 8 channels, featuring 4 bits per element and 2 elements. Operates at 5V with a supply voltage range of 4.75V to 5.25V. Offers a high-level output current of -15mA and a low-level output current of 12mA. Surface mountable in a SSOP package, with a propagation delay of 6.5ns and turn-on delay time of 8ns. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Texas Instruments CY74FCT2244TQCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CY74FCT2244TQCTG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -15mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2244TQCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.