
Octal bus transceiver with 3-state outputs, featuring 8 bits of bidirectional data transfer. This through-hole mounted component operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. It offers a 6.2ns propagation delay and supports 12mA high-level and 15mA low-level output current. Designed for a temperature range of -40°C to 85°C, this RoHS compliant device is packaged in a 20-pin PDIP with gold contact plating.
Texas Instruments CY74FCT2245ATPC technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2245ATPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.