8-bit bidirectional transceiver with true outputs, featuring 3-state outputs and inverting logic. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a high/low level output current of 12mA. This through-hole mounted component is housed in a 20-pin PDIP package, with a propagation delay of 4.6ns. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments CY74FCT2245ATPCE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2245ATPCE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.