
Octal bus transceiver with 3-state outputs, featuring 8 bits of bidirectional data transfer. This surface mount component operates from a 4.75V to 5.25V supply, with a typical 5V operating voltage. It offers a 4.6ns propagation delay and 6.2ns turn-on delay time. The transceiver is housed in a 20-pin TSSOP package with gold contact plating, designed for operation between -40°C and 85°C. RoHS compliant and lead-free.
Texas Instruments CY74FCT2245ATPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2245ATPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.