8-bit bidirectional transceiver IC with 3-state outputs, featuring CMOS technology and a propagation delay of 4.6ns. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. This surface mount component offers 12mA high and low level output current, with a maximum operating temperature of 85°C. It is RoHS compliant and packaged in a 20-pin SOIC.
Texas Instruments CY74FCT2245ATSOCE4 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2245ATSOCE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.