
8-bit bidirectional transceiver, surface mount, 20-pin SSOP package. Features 3-state, inverting logic function with non-inverting polarity. Operates from 4.75V to 5.25V supply voltage, with a typical 5V operating voltage. Offers 12mA high and low level output current, and a 4.1ns propagation delay. Suitable for applications requiring 8 channels of data transfer.
Texas Instruments CY74FCT2245CTQCTG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 5.8ns |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2245CTQCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
