
8-bit bidirectional transceiver IC with 3-state outputs, featuring an inverting logic function. Operates from a 4.75V to 5.25V supply voltage with a nominal 5V operating voltage. Offers a high level output current of 12mA and a low level output current of 12mA. Packaged in a 20-pin QSOP (SSOP) for surface mounting, with a propagation delay of 7ns. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments CY74FCT2245TQCTG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.004437oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2245TQCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
