
Octal Bus Transceiver with 3-State Outputs, featuring 8 bidirectional channels and CMOS technology. This integrated circuit offers a 5V operating supply voltage, with a range of 4.75V to 5.25V, and supports a high level output current of 12mA and low level output current of 15mA. It operates across a temperature range of -40°C to 85°C and includes series damping resistors for signal integrity. The device is surface mountable in a SOIC package with gold contact plating and is RoHS compliant.
Texas Instruments CY74FCT2245TSOC technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2245TSOC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
