8-bit D-type latch IC featuring a single, non-inverting circuit with 8 input and 8 output lines. Operates from a 4.75V to 5.25V supply voltage range, with a maximum operating temperature of 85°C and a minimum of -40°C. Delivers 12mA high-level output current and 32mA low-level output current. Surface mountable in a QSOP package, this RoHS compliant component offers a propagation delay of 5.2ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | QSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 12mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.004437oz |
| RoHS | Compliant |