
8-bit D-type latch buffer/line driver for surface mount applications. Features true outputs, non-inverting polarity, and 8 independent circuits. Operates with a supply voltage range of 4.75V to 5.25V, offering high-level output current of 12mA and low-level output current of 32mA. With a propagation delay of 4.7ns and turn-on delay time of 1.5ns, this RoHS compliant component is packaged in SSOP and supplied on tape and reel.
Texas Instruments CY74FCT2373CTQCT technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 12mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2373CTQCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
