
8-bit D-type latch IC, featuring 3-state outputs and non-inverting polarity. Operates with a supply voltage range of 4.75V to 5.25V, supporting a minimum output current of 32mA and a high-level output current of 12mA. This surface-mount component, housed in a 20-pin SOIC package, offers a propagation delay of 4.7ns and a turn-on delay time of 1.5ns. Designed for operation between -40°C and 85°C, it is RoHS compliant and contains lead.
Texas Instruments CY74FCT2373CTSOCE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2373CTSOCE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.