8-bit D-type latch IC featuring 3-state outputs and non-inverting logic. This surface-mount component operates from a 4.75V to 5.25V supply voltage, with a maximum operating temperature of 85°C. It offers a high level output current of 12mA and a low level output current of 32mA, with a propagation delay of 4.7ns. The integrated circuit is housed in a 20-pin SOIC package.
Texas Instruments CY74FCT2373CTSOCG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 12mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 4.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 200uA |
| Turn-On Delay Time | 1.5ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CY74FCT2373CTSOCG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.